GlenairM85049/86-08W03Backshells
Banding Backshell 45° 8 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 6.4 | |
| 8 | |
| Connector Circular | |
| 45° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Banding Backshell | |
| 21.8 |
Connect and protect any cable wire by adopting this banding backshell M85049/86-08W03 backshell from Glenair, for a strong joint. Its shell size is 8. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C. This product has a diameter of 21.8 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

