GlenairM85049/8-19WBackshells
EMI/RFI Environmental Backshell 90° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 24 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| EMI/RFI Environmental Backshell | |
| 40.4 |
This emi/rfi environmental backshell M85049/8-19W backshell from Glenair provides backshell to your bundle of wires. Its shell size is 24. This has a Connector Circular connector. This product is 130.9 mm tall with a diameter of 40.4 mm. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

