GlenairM85049/79-25W09Backshells
EMI/RFI Environmental Backshell 90° 25 Shell Size Cadmium Over Electroless Nickel
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 28.6 | |
| 25 | |
| Connector Circular | |
| 90° | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| EMI/RFI Environmental Backshell |
Add an extra layer for a connection and protection in a cable assembly with this emi/rfi environmental backshell M85049/79-25W09 backshell from Glenair. Its shell size is 25. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C. This product is 44.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

