GlenairM85049/79-23W09Backshells
EMI/RFI Environmental Backshell 45° 23 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 28.58 | |
| 23 | |
| Connector Circular | |
| 45° | |
| Aluminum Alloy | |
| Cadmium Over Electroless Nickel | |
| Spin | |
| -65 | |
| 175 | |
| Olive Drab | |
| EMI/RFI Environmental Backshell |
This emi/rfi environmental backshell M85049/79-23W09 backshell from Glenair provides backshell to your bundle of wires. Its shell size is 23. This has a Connector Circular connector. This product is 44.5 mm deep. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

