GlenairM85049/63-12ABackshells
Quick Clamp 90° 12 Shell Size Anodize Aluminum Non Self Lock Qwik-Ty®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 12.9 | |
| 12 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Anodize | |
| Non Self Lock | |
| -65 | |
| 175 | |
| Black | |
| Quick Clamp | |
| 29.5 | |
| Qwik-Ty® |
This strain relief M85049/63-12A connector accessory from Glenair is ideal for a variety of cable connection situations. It has a right angle body orientation. This product has a diameter of 25.4 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

