GlenairM85049/60-2G12WBackshells
180° 12 Shell Size Olive Drab Cadmium Over Electroless Nickel
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 12 | |
| Connector Circular | |
| 180° | |
| Olive Drab Cadmium Over Electroless Nickel | |
| 23.8 | |
| 13.7 |
Don't go one moment without the strain relief and environmental factors protection from this M85049/60-2G12W shrink boot adapter from Glenair. Its shell size is 12. This product is 13.7 mm long with a diameter of 23.8 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

