| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 6.4 | |
| 8 | |
| 180° | |
| Aluminum | |
| Black Anodize | |
| -65 | |
| 175 | |
| 15.7 |
Relieve the strain from your cable connection with this M85049/60-1A8 heat shrink boot from Glenair. Its shell size is 8. This heat shrink boot has an operating temperature range of -65 °C to 175 °C. This product has a diameter of 15.7 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

