GlenairM85049/6-17WBackshells
EMI/RFI Environmental Backshell 45° 22 Shell Size Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 19.1 | |
| 22 | |
| Connector Circular | |
| 45° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| EMI/RFI Environmental Backshell |
Connect and protect any cable wire by adopting this emi/rfi environmental backshell M85049/6-17W backshell from Glenair, for a strong joint. Its shell size is 22. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

