AmphenolM85049/56-12WBackshells
Strain Relief Clamp 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 12.73 | |
| 12 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Cadmium Over Electroless Nickel | |
| Non Self Lock | |
| Olive Drab | |
| Strain Relief Clamp | |
| 23.8 |
If you were planning on completing a total connector assembly then you'll definitely need this quick clamp M85049/56-12W connector accessory from Amphenol. It has a straight body orientation. This product has a diameter of 23.8 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

