GlenairM85049/52S24NBackshells
180° 24 Shell Size Electroless Nickel Aluminum Self Lock
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 27.5 | |
| 24 | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| 47.9 |
Complete your total connector assembly with this strain relief M85049/52S24N connector accessory from Glenair. It has a straight body orientation. This product has a diameter of 47.9 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

