GlenairM85049/51S22WBackshells
Strain Relief Backshell 90° 22 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 24.3 | |
| 22 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| Strain Relief Backshell | |
| 44.7 | |
| 53.5 |
A total connector assembly can't be complete without this specially engineered non self locking strain relief M85049/51S22W connector accessory from Glenair. It has a right angle body orientation. This product is 55.25 mm tall with a diameter of 44.7 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

