GlenairM85049/51-1-14NBackshells
Backshell 90° 14 Shell Size Cadmium Over Electroless Nickel Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.99.99 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| Backshell |
This specially designed non self locking strain relief M85049/51-1-14N connector accessory from Glenair comes in a variety of shapes to conveniently house different types of wires and cables. It has a right angle body orientation.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

