GlenairM85049/47W12Backshells
Strain Relief Backshell 90° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 13 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Non Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| Strain Relief Backshell | |
| 24.9 | |
| 37.1 |
A total connector assembly can't be complete without this specially engineered strain relief M85049/47W12 connector accessory from Glenair. It has a right angle body orientation. This product has a diameter of 29.5 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
