GlenairM85049/47SW24Backshells
Strain Relief Backshell 90° 25 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 25 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| Strain Relief Backshell | |
| 48 | |
| 54.6 |
With this strain relief M85049/47SW24 connector accessory from Glenair you'll finally be able to complete your total connector assembly. It has a right angle body orientation. This product has a diameter of 48 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

