GlenairM85049/43-14WBackshells
Strain Relief Clamp 45° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8538.90.99.99 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 12.09 | |
| 14 | |
| Connector Circular | |
| 45° | |
| Aluminum Alloy | |
| Cadmium Over Electroless Nickel | |
| Non Self Lock | |
| Olive Drab | |
| Strain Relief Clamp |
If you were planning on completing a total connector assembly then you'll definitely need this strain relief M85049/43-14W connector accessory from Glenair. This product has a diameter of 25 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
