GlenairM85049/39S23WBackshells
Strain Relief Clamp 90° 23 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 20.9 | |
| 23 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| Strain Relief Clamp | |
| 44.9 |
Make perfect connections using this self locking strain relief M85049/39S23W connector accessory from Glenair that will work for various wire types. It has a right angle body orientation. This product is 49.5 mm long and 66.95 mm tall with a diameter of 44.9 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

