GlenairM85049/3614N03Backshells
EMI/RFI Non-Environmental Backshell 180° 14 Shell Size Electroless Nickel Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| EMI/RFI Non-Environmental Backshell | |
| 122.2 |
This specially engineered emi/rfi non-environmental backshell M85049/3614N03 backshell from Glenair is designed to provide backshell and environmental protection for your cables and wires. Its shell size is 14. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 200 °C. This product is 71.4 mm long and 27 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

