GlenairM85049/33-2-08NBackshells
Crimp Ring Backshell 180° 8 Shell Size Electroless Nickel Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 8 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 175 | |
| Crimp Ring Backshell | |
| 19.1 |
Complete your total connector assembly with this crimp ring backshell M85049/33-2-08N backshell from Glenair. Its shell size is 8. This has a Connector Circular connector. This product has a diameter of 19.1 mm. This cable strain relief has an operating temperature range of -65 °C to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

