GlenairM85049/31-8ABackshells
E-Nut 180° 8 Shell Size Anodize Aluminum Non Self Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 6.9 | |
| 8 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Anodize | |
| Non Self Lock | |
| -65 | |
| 175 | |
| Black | |
| E-Nut | |
| 25.7 | |
| 18 |
Never worry about loose connections again with this nut M85049/31-8A connector accessory from Glenair. It has a straight body orientation. This product is 18 mm long with a diameter of 22.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
