GlenairM85049/31-18WBackshells
E-Nut 180° 18 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 20 | |
| 18 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Non Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| E-Nut | |
| 38.4 | |
| 18 |
This nut M85049/31-18W connector accessory from Glenair is ideal for a variety of cable connection situations. It has a straight body orientation. This product is 18 mm long with a diameter of 38.4 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
