GlenairM85049/31-16NBackshells
E-Nut 180° 16 Shell Size Electroless Nickel Aluminum Non Self Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 18 | |
| 16 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Non Self Lock | |
| -65 | |
| 200 | |
| E-Nut | |
| 35.2 | |
| 18 |
A total connector assembly can't be complete without this specially engineered nut M85049/31-16N connector accessory from Glenair. It has a straight body orientation. This product is 18 mm long with a diameter of 35.2 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
