Top Purchased
GlenairM85049/30-10WBackshells
TAG Ring Backshell 180° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum TAG®
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 10 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| TAG Ring Backshell | |
| 21.6 | |
| TAG® |
This tag ring backshell M85049/30-10W backshell from Glenair provides backshell to your bundle of wires. Its shell size is 10. This has a Connector Circular connector. This product has a diameter of 21.6 mm. This cable strain relief has an operating temperature range of -65 °C to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

