GlenairM85049/2918W03Backshells
Non-Environmental Backshell 180° 18 Shell Size Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 18 | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| Non-Environmental Backshell | |
| 58.7 |
Need a way to interlock your cable assembly? Look no further use this non-environmental backshell M85049/2918W03 backshell from Glenair. Its shell size is 18. This product is 58.7 mm long and 27 mm. This cable strain relief has an operating temperature range of -65 °C to 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

