GlenairM85049/27-16NBackshells
Back Nut Backshell 180° 16 Shell Size Electroless Nickel Aluminum Non Self Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 19.7 | |
| 16 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Electroless Nickel | |
| Non Self Lock | |
| -65 | |
| 200 | |
| Back Nut Backshell | |
| 35.7 | |
| 15 |
This nut M85049/27-16N connector accessory from Glenair will make a better and stronger connection for your wires. It has a straight body orientation. This product is 15 mm long with a diameter of 35.7 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

