GlenairM85049/20-11WBackshells
Crimp Ring Backshell 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 8.3 | |
| 11 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| Crimp Ring Backshell | |
| 21.6 |
Have a cable assembly? Implement this crimp ring backshell M85049/20-11W backshell from Glenair, to join and protect the cable and connection. Its shell size is 11. This has a Connector Circular connector. This product has a diameter of 21.6 mm. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

