GlenairM85049/1819W04BBackshells
EMI/RFI Environmental Backshell 180° 19 Shell Size Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 19 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| EMI/RFI Environmental Backshell |
Make a strong joint with this emi/rfi environmental backshell M85049/1819W04B backshell from Glenair, it will protect and keep the connection strong. Its shell size is 19. This has a Connector Circular connector. This product is 29.4 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

