GlenairM85049/1817W05ABackshells
EMI/RFI Environmental Backshell 180° 17 Shell Size Olive Drab Cadmium Over Electroless Nickel
| Not Compliant | |
| EAR99 | |
| Active | |
| M85049/1817W05A | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 17 | |
| Connector Circular | |
| 180° | |
| Olive Drab Cadmium Over Electroless Nickel | |
| EMI/RFI Environmental Backshell |
Attach interconnecting parts of a cable with this emi/rfi environmental backshell M85049/1817W05A backshell manufactured from Glenair. Its shell size is 17. This has a Connector Circular connector. This product is 31.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

