GlenairM85049/1815W05Backshells
EMI/RFI Environmental Backshell 180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 15 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| EMI/RFI Environmental Backshell |
Have a cable assembly? Implement this emi/rfi environmental backshell M85049/1815W05 backshell from Glenair, to join and protect the cable and connection. Its shell size is 15. This has a Connector Circular connector. This product is 31.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

