GlenairM85049/1815W02Backshells
EMI/RFI Environmental Backshell 180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
| Not Compliant | |
| EAR99 | |
| Active | |
| M85049/1815W02 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 15 | |
| Connector Circular | |
| 180° | |
| Aluminum Alloy | |
| Olive Drab Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| EMI/RFI Environmental Backshell |
This emi/rfi environmental backshell M85049/1815W02 backshell from Glenair provides backshell to your bundle of wires. Its shell size is 15. This has a Connector Circular connector. This product is 24.6 mm deep. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

