AmphenolM85049/1813W04Backshells
EMI/RFI Environmental Backshell 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Spin
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 12.7 | |
| 13 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Spin | |
| Olive Drab | |
| EMI/RFI Environmental Backshell |
Are you looking to complete your total connector assembly? Then you must be looking for this M85049/1813W04 backshell from Amphenol! Its shell size is 13. This has a Connector Circular connector. This product has a diameter of 25.4 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

