GlenairM85049/1813W03Backshells
EMI/RFI Environmental Backshell 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 13 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| EMI/RFI Environmental Backshell |
Looking for a component which will connect and protect your cable joint? Look no further because this emi/rfi environmental backshell M85049/1813W03 backshell from Glenair is what you need. Its shell size is 13. This has a Connector Circular connector. This product is 27 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

