GlenairM85049/1811W03ABackshells
EMI/RFI Environmental Backshell 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 11 | |
| Connector Circular | |
| 180° | |
| Olive Drab Cadmium Over Electroless Nickel | |
| EMI/RFI Environmental Backshell |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this emi/rfi environmental backshell M85049/1811W03A backshell from Glenair? Its shell size is 11. This has a Connector Circular connector. This product is 27 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

