GlenairM85049/1714W03Backshells
EMI/RFI Environmental Backshell 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| EMI/RFI Environmental Backshell | |
| 69.9 |
Attach interconnecting parts of a cable with this emi/rfi environmental backshell M85049/1714W03 backshell manufactured from Glenair. Its shell size is 14. This has a Connector Circular connector. This product is 69.9 mm long and 27 mm. This cable strain relief has an operating temperature range of -65 °C to 175 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

