GlenairM85049/124S13WBackshells
Strain Relief Clamp 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 8.9 | |
| 13 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| Strain Relief Clamp | |
| 32.5 | |
| 32.8 |
With this strain relief M85049/124S13W connector accessory from Glenair you'll finally be able to complete your total connector assembly. It has a straight body orientation. This product is 25.7 mm long with a diameter of 29.4 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

