AmphenolM83723/95R1610NConnector Circular
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| SKT | |
| Crimp | |
| 16-10 | |
| 16-20 | |
| No | |
| Aluminum | |
| Electroless Nickel | |
| 13 | |
| 600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 33.68 | |
| 34.79 |
This miniature cylindrical M83723/95R1610N connector from Amphenol will connect any inputs and outputs to your application. This socket type connector has 10 socket type contacts. It has a plug type gender. Its shell size is 16-10. It has a straight body orientation. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 34.79 mm long with a diameter of 34.54 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

