AmphenolM83723/86A1415NConnector Circular
Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-83723 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 15 | |
| 15 | |
| SKT | |
| Crimp | |
| 14-15 | |
| 20-24 | |
| No | |
| Aluminum | |
| Black Anodize | |
| Black | |
| 7.5 | |
| 600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 28.98 | |
| 34.79 |
Look how much better your peripherals will perform when attaching this miniature cylindrical M83723/86A1415N connector from Amphenol. It has a straight body orientation. Its shell size is 14-15. It has a plug type gender. This socket type connector has 15 socket type contacts. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 34.79 mm long with a diameter of 28.98 mm. This circular connector has an operating temperature of -65 to 200 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

