AmphenolM83723/83R10066Connector Circular

Conn Circular PIN 6 POS Crimp ST Wall Mount 6 Terminal 1 Port

This input/output miniature cylindrical M83723/83R10066 connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. This RCP connector has 6 RCP contacts. Its shell size is 10-6. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 38.1 mm long, 23.79 mm tall and 23.79 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    20 weeks
    • Price: $45.11
    1. 1+$45.11
    2. 100+$38.32

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.