AmphenolM83723/73R1415NConnector Circular

Conn Circular SKT 15 POS Crimp ST Jam Nut 15 Terminal 1 Port

Connect your circular inputs with this mil-c-83723 circular M83723/73R1415N connector from Amphenol. Its shell size is 14-15. This socket type connector has 15 socket type contacts. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product is 37.84 mm long, 35.33 mm tall and 35.33 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    20 weeks
    • Price: $69.66
    1. 1+$69.66
    2. 100+$61.21

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.