GlenairM83723/61-222AConnector Accessories
Connector Accessories Dummy Stowage Receptacle Straight Aluminum Black Anodize
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Dummy Stowage Receptacle | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Anodize | |
| Black | |
| 19.8 | |
| 39.7 | |
| 39.7 |
Have some wires? This dummy stowage receptacle M83723/61-222A connector accessory from Glenair is a must to make a good solid connection. It has a straight body orientation. This product is 19.8 mm long, 39.7 mm tall and 39.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
