GlenairM83513/31-A02NWConnector D-Subminiature

Conn Micro-D SKT 9 POS 1.27mm Solder ST Thru-Hole 9 Terminal 1 Port

Make the most secure connections between serial ports using the micro d-subminiature M83513/31-A02NW DVI connector from Glenair. It has a straight body orientation. This 2-row connector has a single port. This socket type connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This product is 19.94 mm long, 13.97 mm tall and 7.87 mm deep. This DVI connector has an operating temperature of -55 to 150 °C. Its 9 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 weeks
    • Price: $549.31
    1. 1+$549.31
    2. 5+$427.85
    3. 10+$325.85

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.