GlenairM83513/31-A01CPConnector D-Subminiature

Conn Micro-D SKT 9 POS 1.27mm Solder ST Thru-Hole 9 Terminal 1 Port

Communicate with your serial connections using the micro d-subminiature M83513/31-A01CP DVI connector from Glenair. It has a straight body orientation. This 2-row connector has a single port. This socket type connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This product is 19.94 mm long, 13.97 mm tall and 7.87 mm deep. This DVI connector has an operating temperature of -55 to 150 °C. Its 9 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 weeks
    • Price: $770.30
    1. 1+$770.30
    2. 2+$752.76
    3. 4+$737.82
    4. 7+$730.31
    5. 10+$700.65
    6. 20+$652.99
    7. 35+$631.23
    8. 50+$607.25
    9. 100+$576.11

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.