GlenairM83513/28-B03NTConnector D-Subminiature

Conn Micro-D PIN 15 POS 1.27mm Solder ST Thru-Hole 15 Terminal 1 Port

Communicating with serial connections is made easy with this micro d-subminiature M83513/28-B03NT DVI connector from Glenair. Its pitch is 2.54 mm. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A. This product is 23.75 mm long, 13.67 mm tall and 7.87 mm deep. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 weeks
    • Price: $662.23
    1. 1+$662.23
    2. 5+$577.54
    3. 10+$346.53

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.