GlenairM83513/13-E02NNConnector D-Subminiature
Conn Micro-D SKT 31 POS 1.27mm Solder RA Thru-Hole 31 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| RCP | |
| 31 | |
| 31 | |
| 1 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| SKT | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Electroless Nickel | |
| E | |
| No | |
| 33.91 | |
| 18.29 | |
| 7.87 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
Be sure to set up proper communication between your serial connections with the M83513/13-E02NN DVI connector from Glenair. This socket type connector's 31 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. This 2-row connector has a single port. This device has a maximum current rating of 3 A. This product is 33.91 mm long, 7.87 mm tall and 18.29 mm deep. This DVI connector has an operating temperature of -55 to 150 °C. Its 31 terminals use the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

