GlenairM83513/11-G03CPConnector D-Subminiature

Conn Micro-D PIN 51 POS 0.64mm Solder RA Thru-Hole 51 Terminal 1 Port

It's easy to communicate between serial connections by using the M83513/11-G03CP DVI connector from Glenair. This 3-row connector has a single port. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This product is 36.45 mm long, 8.92 mm tall and 21.41 mm deep. This DVI connector has an operating temperature of -55 to 150 °C. Its 51 terminals use the solder termination method.

10 parts: Ships in 2 days

    Total$141.81Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 10 parts
      • Price: $141.81

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.