GlenairM83513/10-B01CPConnector D-Subminiature
Conn Micro-D PIN 15 POS 1.27mm Solder RA Thru-Hole 15 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Aluminum | |
| Cadmium | |
| B | |
| No | |
| 23.75 | |
| 15.45 | |
| 7.87 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Through Hole |
Be sure to set up proper communication between your serial connections with the M83513/10-B01CP DVI connector from Glenair. It has a right angle body orientation. This 2-row connector has a single port. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. Its 15 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C. This product is 23.75 mm long, 7.87 mm tall and 15.45 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

