GlenairM83513/10-A01PTConnector D-Subminiature
Conn Micro-D PIN 9 POS 0.64mm Solder RA Thru-Hole 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| 0.64 | |
| Right Angle | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 150 | |
| 500 | |
| Stainless Steel | |
| Passivated | |
| A | |
| No | |
| 19.94 | |
| 15.45 | |
| 7.87 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Through Hole |
This M83513/10-A01PT DVI connector from Glenair is ideal for all your serial communication needs. This 2-row connector has a single port. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 3 A. Its 9 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 150 °C. This product is 19.94 mm long, 7.87 mm tall and 15.45 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

