GlenairM83513/05-02Connector Accessories
Connector Accessories Low Profile Hex Head Jack Screw Straight Stainless Steel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Low Profile Hex Head Jack Screw | |
| Connector D-Subminiature | |
| Straight | |
| Stainless Steel | |
| 3.18 | |
| 9.17 |
A total connector assembly can't be complete without this specially engineered jack screw M83513/05-02 connector accessory from Glenair. It has a straight body orientation. This product is 9.17 mm long with a diameter of 3.18 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

