| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8544.42.90.90 |
| Automotive | No |
| PPAP | No |
| Type | Micro-D |
| Gender | PL |
| Number of Contacts | 21 |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Contact Gender | PIN |
| Maximum Current Rating (A) | 3 |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 8 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 500 |
| Shell Material | Aluminum Alloy |
| Shell Plating | Electroless Nickel |
| Shell Size | C |
| Less Contact | No |
| Product Length (mm) | 27.56 |
| Product Depth (mm) | 10.57 |
| Product Height (mm) | 7.82 |
| Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Mounting | Panel Mount |