GlenairM83513/03-B03NConnector D-Subminiature
Conn Micro-D PIN 15 POS 1.27mm Crimp ST Panel Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Micro-D | |
| PL | |
| 15 | |
| 15 | |
| 1 | |
| 2 | |
| Crimp | |
| 1.27 | |
| Straight | |
| PIN | |
| 3 | |
| 5000 | |
| 8 | |
| -55 | |
| 125 | |
| 500 | |
| Aluminum Alloy | |
| Electroless Nickel | |
| B | |
| No | |
| 23.75 | |
| 10.57 | |
| 7.87 | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Panel Mount |
This device has a maximum current rating of 3 A. This part has an operating temperature range of -55 to 150 °C. This has a D-Sub connector. It uses the crimp termination method. Its wire is 26 AWG. It has a hook-up wire cable.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

