GlenairM83513/02-CCConnector D-Subminiature

Conn Micro-D SKT 21 POS 1.27mm Solder Cup ST Panel Mount 21 Terminal 1 Port

This M83513/02-CC DVI connector from Glenair will make secure connections for all of your serial ports. Its pitch is 2.54 mm. It has a straight body orientation. This socket type connector's 21 contacts that are made out of phosphor bronze and plated with gold over nickel. This 2-row connector has a single port. This device has a maximum current rating of 3 A. M83513/02-CC is housed in liquid crystal polymer. This DVI connector has an operating temperature of -55 to 150 °C. This product is 27.56 mm long, 7.87 mm tall and 15.98 mm deep. Its 21 terminals use the solder cup termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 weeks
    • Price: $357.20
    1. 1+$357.20
    2. 2+$308.62
    3. 4+$278.22
    4. 7+$275.46
    5. 10+$211.88
    6. 20+$166.84
    7. 35+$162.21
    8. 50+$156.80
    9. 100+$149.19

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.